- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-2521
MH-2521
Altech
Altech MH-2521 Fixed PCB Block, 5.08mm Pin Spacing, 21 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-2521 Fixed PCB Block, 5.08mm Pin Spacing, 21 Poles, tal
Search Keywords: MH2521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-2521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.56
25
$7.77
50
$7.65
100
$7.42
250
$6.81
500
$6.71
1,000
$6.61
2,500 +
$6.37
Click for Quote
Log in
to unlock special pricing