- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-2516
MH-2516
Altech
Altech MH-2516 Fixed PCB Block, 5.08mm Pin Spacing, 16 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-2516 Fixed PCB Block, 5.08mm Pin Spacing, 16 Poles, tal
Search Keywords: MH2516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-2516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.11
100
$5.66
250
$5.41
500
$5.19
1,000
$5.05
2,500
$4.92
5,000 +
$4.85
Click for Quote
Log in
to unlock special pricing