- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-153
MH-153
Altech
Altech MH-153 Fixed PCB Block, 5.00mm Pin Spacing, 3 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-153 Fixed PCB Block, 5.00mm Pin Spacing, 3 Poles, tal
Search Keywords: MH153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.62
200
$1.31
400
$1.25
600
$1.20
1,000
$1.18
2,600
$1.15
5,000
$1.12
7,600 +
$1.10
Click for Quote
Log in
to unlock special pricing