- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-1524
MH-1524
Altech
Altech MH-1524 Fixed PCB Block, 5.00mm Pin Spacing, 24 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-1524 Fixed PCB Block, 5.00mm Pin Spacing, 24 Poles, tal
Search Keywords: MH1524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-1524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$12.14
25
$11.00
50
$10.51
100
$10.20
250
$9.64
500
$9.39
1,000 +
$9.25
Click for Quote
Log in
to unlock special pricing