- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-1518
MH-1518
Altech
Altech MH-1518 Fixed PCB Block, 5.00mm Pin Spacing, 18 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-1518 Fixed PCB Block, 5.00mm Pin Spacing, 18 Poles, tal
Search Keywords: MH1518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-1518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.10
25
$8.25
50
$7.88
100
$7.65
250
$7.23
500
$7.04
1,000 +
$6.93
Click for Quote
Log in
to unlock special pricing