- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-1516
MH-1516
Altech
Altech MH-1516 Fixed PCB Block, 5.00mm Pin Spacing, 16 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-1516 Fixed PCB Block, 5.00mm Pin Spacing, 16 Poles, tal
Search Keywords: MH1516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-1516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$9.06
25
$7.36
50
$7.25
100
$7.03
250
$6.45
500
$6.36
1,000
$6.26
2,500 +
$6.04
Click for Quote
Log in
to unlock special pricing