- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-1511
MH-1511
Altech
Altech MH-1511 Fixed PCB Block, 5.00mm Pin Spacing, 11 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-1511 Fixed PCB Block, 5.00mm Pin Spacing, 11 Poles, tal
Search Keywords: MH1511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-1511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$6.19
50
$5.03
100
$4.81
300
$4.60
500
$4.41
1,000
$4.29
2,500
$4.18
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing