- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- MC-40A-DC24V
Altech
MC-40A-DC24V
Electromechanical Relay 24VDC 40A DPST-NO/DPST-NC (83x69x117.1)mm Flange Contactor Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MC-40A-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:40 A
-
Contact Arrangement:DPST-NO,DPST-NC
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Mounting:Flange Mount