- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- KU480N
KU480N
Altech
Extended/Direct Handle Motor Disconnect Switch - 4 Pole - 80A/600VAC - 12 to 4 AWG - Screw Termination - Panel Mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Extended/Direct Handle Motor Disconnect Switch - 4 Pole - 80A/600VAC - 12 to 4 AWG - Screw Termination - Panel Mount.
Search Keywords: KU480N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:KU480N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$90.35
5
$83.61
10
$81.19
15
$79.97
25
$76.74
50 +
$74.69
Click for Quote
Log in
to unlock special pricing