- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- KU416N
KU416N
Altech
Direct Handle Motor Disconnect Switch - 4 Pole - Extended Style - 16A/600V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Direct Handle Motor Disconnect Switch - 4 Pole - Extended Style - 16A/600V
Search Keywords: KU416N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:KU416N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$60.31
5
$53.82
10
$52.21
25
$49.97
50
$47.92
100
$46.64
250 +
$45.94
Click for Quote
Log in
to unlock special pricing