- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- K43.21A
Description
+
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: K4321A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:K43.21A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:60 A
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$140.98
5
$130.46
10
$124.87
15
$119.74
25
$117.94
50 +
$116.17
Click for Quote
Log in
to unlock special pricing