- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE6HWPR/08
Description
+
Conn Terminal Block 16 POS 12mm Screw Panel Mount 40A
Search Keywords: HE6HWPR08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE6HWPR/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$5.48
100
$5.03
250
$4.67
500
$4.36
1,000
$4.23
2,500
$4.21
5,000
$4.18
7,500 +
$4.16
Click for Quote
Log in
to unlock special pricing