- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE42BU/08
Description
+
Conn Terminal Block 16 POS 10mm Screw Panel Mount 20A
Search Keywords: HE42BU08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE42BU/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.46
50
$4.82
100
$4.63
250
$4.38
500
$4.18
1,000
$3.99
2,500
$3.74
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing