help desk software
Image is representational - see mfr. specs

HE1HWPR/02

Altech

Conn Terminal Block 4 POS 8mm Screw Panel Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 4 POS 8mm Screw Panel Mount 20A
Search Keywords: HE1HWPR02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    HE1HWPR/02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    SE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    8 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,870 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 6/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.750
300
$0.609
1,000
$0.582
2,500
$0.549
5,000
$0.534
7,500
$0.520
10,000
$0.512
15,000 +
$0.505
Click for Quote
Log in to unlock special pricing