- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE10HWPR/07
HE10HWPR/07
Altech
Conn Terminal Block 14 POS 15mm Screw Panel Mount 50A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 14 POS 15mm Screw Panel Mount 50A
Search Keywords: HE10HWPR07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE10HWPR/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$6.34
40
$6.14
100
$5.87
260
$5.38
500
$5.30
1,000
$5.22
2,500
$5.10
5,000 +
$5.03
Click for Quote
Log in
to unlock special pricing