- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE10HWPR/03
HE10HWPR/03
Altech
Conn Terminal Block 6 POS 15mm Screw Panel Mount 50A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 15mm Screw Panel Mount 50A
Search Keywords: HE10HWPR03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE10HWPR/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,233
can ship
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$2.77
80
$2.69
280
$2.57
520
$2.46
1,000
$2.36
2,520
$2.29
5,000
$2.23
7,520 +
$2.20
Click for Quote
Log in
to unlock special pricing