- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- GZT80
Description
+
Relay Sockets Screw Terminal 12A 300VAC DIN Rail 2
Search Keywords: GZT80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GZT80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
410
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$8.52
30
$7.19
100
$6.32
250
$6.12
500
$6.09
1,000
$6.05
2,500
$6.02
5,000 +
$5.99
Click for Quote
Log in
to unlock special pricing