Description
+
Relay Sockets Screw Terminal 6A 300VAC DIN Rail 4
Search Keywords: GZM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GZM4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$8.74
30
$8.47
50
$8.09
100
$7.86
250
$7.42
500
$7.23
1,000 +
$7.12
Click for Quote
Log in
to unlock special pricing