Description
+
Relay Sockets PC Pin 12A 300VAC Through Hole 1
Search Keywords: GD35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GD35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
99
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$2.60
100
$2.11
260
$2.01
500
$1.96
1,000
$1.85
2,500
$1.80
5,000
$1.75
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing