help desk software
Image is representational - see mfr. specs

CXF4(L)6-60V/BU

Altech

DIN Rail Fuse Terminal Block 5x 20 mm - Spring Contact - Fuse - 24-10 AWG / 0.2-4 mm4 - 600V / 1000V - 10 A / 10 A - Blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN Rail Fuse Terminal Block 5x 20 mm - Spring Contact - Fuse - 24-10 AWG / 0.2-4 mm4 - 600V / 1000V - 10 A / 10 A - Blue
Search Keywords: CXF4L660VBU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    CXF4(L)6-60V/BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.73
100
$4.49
250
$4.27
500 +
$4.05
Click for Quote
Log in to unlock special pricing