- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- CXF4(L)6-60V/BL
Description
+
DIN Rail Fuse Terminal Block 5x 20 mm - Spring Contact - Fuse - 24-10 AWG / 0.2-4 mm4 - 600V / 1000V - 10 A / 10 A - Black
Search Keywords: CXF4L660VBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CXF4(L)6-60V/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.47
100
$5.06
250
$4.84
500
$4.64
1,000
$4.52
2,500
$4.40
5,000 +
$4.34
Click for Quote
Log in
to unlock special pricing