- Home ›
- All Products›
- CEM16
CEM16
Altech
Ultra-Capcitor and Extension Module - 24VDC 20A - IP20 - 192x84x192mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ultra-Capcitor and Extension Module - 24VDC 20A - IP20 - 192x84x192mm
Search Keywords: CEM16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CEM16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504330000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,199.63
3
$1,151.65
5 +
$1,134.38
Click for Quote
Log in
to unlock special pricing