- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- CDTTU-SH
Description
+
DISCONNECT TERM. SLIDE10A 600V 16-8AWG 16MM GRAY | Altech Corp CDTTU-SH
Search Keywords: CDTTUSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CDTTU-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
867
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$10.33
40
$9.87
60
$9.72
100
$9.57
260
$9.05
500
$8.81
1,000 +
$8.68
Click for Quote
Log in
to unlock special pricing