- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- ATS-P120
Description
+
SPDT Time Delay Relays 110VAC 240VAC Relay Output
Search Keywords: ATSP120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:ATS-P120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$93.82
5
$86.82
10
$84.30
15
$83.04
25
$79.68
50 +
$77.56
Click for Quote
Log in
to unlock special pricing