- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- AFPIN-01
AFPIN-01
Altech
Push Button Operator Pin 30mm - 10mm Long - Flush Operator.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push Button Operator Pin 30mm - 10mm Long - Flush Operator.
Search Keywords: AFPIN01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:AFPIN-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,875
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$1.40
300
$1.30
500
$1.28
1,000
$1.24
2,500
$1.19
5,000
$1.16
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing