- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AFF-3020G-120VAC
Altech
AFF-3020G-120VAC
FILTER FAN, 120VAC, 76CFM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FILTER FAN, 120VAC, 76CFM
Search Keywords: AFF3020G120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:AFF-3020G-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AFF-3020G-120VAC RoHS compliant?
Yes, AFF-3020G-120VAC is RoHS compliant.
What is the lead time for AFF-3020G-120VAC?
The standard lead time for AFF-3020G-120VAC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$377.96
3
$372.29
5 +
$366.70
Click for Quote
Log in
to unlock special pricing