help desk software
Image is representational - see mfr. specs

9980-1110

Altech

Proximity Sensor Inductive NO NPN 0.8mm 10V to 30VDC 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO NPN 0.8mm 10V to 30VDC 3-Pin
Search Keywords: 99801110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    9980-1110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    0.8 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    N/A
  • Response Frequency:
    5000 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Wire Lead
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$183.81
3
$181.06
5
$178.34
10 +
$175.67
Click for Quote
Log in to unlock special pricing