- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9962-4232
9962-4232
Altech
Inductive Proximity Sensor - PNP-NO Output - 10 to 30VDC - 200mA - 2m - 50mm Long.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Sensor - PNP-NO Output - 10 to 30VDC - 200mA - 2m - 50mm Long.
Search Keywords: 99624232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9962-4232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$106.83
5
$96.02
10
$90.96
25 +
$88.62
Click for Quote
Log in
to unlock special pricing