- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9932-1032
9932-1032
Altech
Inductive Proximity Sensor - M12 - 0.157" (4mm) Sensing Distance - NAMUR Output - 8.2VDC - 5M PTFE Cable.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Sensor - M12 - 0.157" (4mm) Sensing Distance - NAMUR Output - 8.2VDC - 5M PTFE Cable.
Search Keywords: 99321032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9932-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$264.62
3
$251.04
5 +
$247.87
Click for Quote
Log in
to unlock special pricing