- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9912-0000
9912-0000
Altech
Inductive Proximity Sensor - 0.157" (4mm) Sensing Distance - 5kHz Response Frequency - Shielded - No Indicator - Cylinder Pack ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Proximity Sensor - 0.157" (4mm) Sensing Distance - 5kHz Response Frequency - Shielded - No Indicator - Cylinder Package - Cable Leads.
Search Keywords: 99120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9912-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$183.81
3
$181.06
5
$178.34
10 +
$175.67
Click for Quote
Log in
to unlock special pricing