- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 934100102
Description
+
Male Banana Plug - 4mm Connector - 24A - 30VAC / 60VDC - Nickel Plated Contacts - Cable Mount - Blue.
Search Keywords: 934100102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934100102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$6.27
50
$6.17
100
$5.99
250
$5.49
500
$5.41
1,000
$5.33
2,500 +
$5.14
Click for Quote
Log in
to unlock special pricing