- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 934077107
Description
+
Banana Test Lead - 4mm Banana Plug, Shrouded to 4mm Banana Plug, Shrouded - 32A - 1000VAC/DC - 2.0m (78.7”) Lead Length - White.
Search Keywords: 934077107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934077107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$20.16
10
$17.98
25
$17.45
50
$16.94
100
$16.01
250
$15.59
500 +
$15.35
Click for Quote
Log in
to unlock special pricing