- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 934071103
Description
+
Banana Test Lead - 4mm Banana Plug, Shrouded to 4mm Banana Plug, Shrouded - 32A - 1000VAC/DC - 0.25m (9.8”) Lead Length - Yellow.
Search Keywords: 934071103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934071103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$14.55
25
$13.19
50
$12.60
100
$12.06
250
$11.56
500
$11.25
1,000 +
$11.08
Click for Quote
Log in
to unlock special pricing