- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 930308103
Description
+
Female Banana Socket - 2mm - Tin Plated Copper-Beryllium Contact Spring With Solder Terminal. - 6A - 30VAC / 60VDC - Yellow - Panel Mount.
Search Keywords: 930308103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:930308103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2.255
100
$2.050
300
$1.960
500
$1.900
1,000
$1.790
2,500
$1.750
5,000
$1.700
7,500
$1.680
10,000 +
$1.650
Click for Quote
Log in
to unlock special pricing