- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 91.840
Description
+
Black/Light Gray Glass Filled Polycarbonate DIN Rail Enclosure
Search Keywords: 91840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:91.840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Glass Filled Polycarbonate
-
Body Color:Black/Light Gray
-
Product Width (Metric):89.8 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$46.53
5
$41.52
10
$40.28
25
$39.12
50
$36.97
100
$35.99
250 +
$35.45
Click for Quote
Log in
to unlock special pricing