- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 91.84
Description
+
Altech 91.840 Enclosure, 10 mm, Without Terminals, 35 mm DIN Rail
Search Keywords: 9184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:91.84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$57.92
5
$51.50
10
$49.91
25
$47.70
50
$45.68
100
$44.41
250 +
$43.75
Click for Quote
Log in
to unlock special pricing