- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 91.420
Description
+
Light Gray Glass Filled Polycarbonate DIN Rail Enclosure
Search Keywords: 91420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:91.420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Glass Filled Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):52.5 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$78.76
5
$70.28
10
$68.18
25
$62.58
50
$61.64
100
$60.71
250 +
$58.56
Click for Quote
Log in
to unlock special pricing