- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 91.27
Altech
91.27
Altech 91.270 24 Terminal Block, tal PCB Screw Cl, Straight Pins, 35 mm DIN Rail, 16A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Altech 91.270 24 Terminal Block, tal PCB Screw Cl, Straight Pins, 35 mm DIN Rail, 16A
Search Keywords: 9127
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 91.27 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908085 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 91.27 RoHS compliant?
Yes, 91.27 is RoHS compliant.
What is the lead time for 91.27?
The standard lead time for 91.27 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$75.31
5
$66.97
10
$64.90
25
$59.39
50
$58.50
100
$57.63
250 +
$55.45
Click for Quote
Log in
to unlock special pricing