- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 840-010
Description
+
10mm sq. 5 Pole Terminal
Search Keywords: 840010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:840-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$14.26
25
$12.92
50
$12.34
100
$11.81
250
$11.33
500
$11.03
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing