- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 803-607
Altech
803-607
White Polystyrene Wall Mount Enclosure
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White Polystyrene Wall Mount Enclosure
Search Keywords: 803607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:803-607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Body Material:Polystyrene
-
Body Color:White
-
Product Width (Metric):80 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is 803-607 RoHS compliant?
Yes, 803-607 is RoHS compliant.
What is the lead time for 803-607?
The standard lead time for 803-607 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3
$8.23
27
$6.69
51
$6.59
102
$6.39
252
$5.86
501
$5.78
1,002
$5.69
2,502 +
$5.49
Click for Quote
Log in
to unlock special pricing