- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 802-307
802-307
Altech
Power Feed Lug - 115A/600V - 14 to 2 AWG - 35sqmm - UL489 Cut. Only!
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Feed Lug - 115A/600V - 14 to 2 AWG - 35sqmm - UL489 Cut. Only!
Search Keywords: 802307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:802-307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
Minimum Order Quantity:
4
Order Increment:
4
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$13.64
28
$12.36
52
$11.81
100
$11.30
252
$10.84
500
$10.55
1,000 +
$10.39
Click for Quote
Log in
to unlock special pricing