- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 744-004
Description
+
Altech 744-004 Enclosure, Polystyrene, Gray, Tid Cover, Metric Knockouts, 23.62" x 11.81", AKL Series
Search Keywords: 744004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:744-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$248.44
3
$244.37
5
$243.18
10 +
$242.57
Click for Quote
Log in
to unlock special pricing