- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 743-904
743-904
Altech
Altech 743-904 Enclosure, Polycarbonate, Gray, Metric Knockouts, 23.62" x 11.81", AKL Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 743-904 Enclosure, Polycarbonate, Gray, Metric Knockouts, 23.62" x 11.81", AKL Series
Search Keywords: 743904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:743-904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$403.62
3
$397.57
5 +
$391.60
Click for Quote
Log in
to unlock special pricing