- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 742-904
Description
+
Altech 742-904 Enclosure, Polystyrene, Gray, Metric Knockouts, 23.62" x 11.81", AKL Series
Search Keywords: 742904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:742-904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$262.53
3
$255.23
5
$251.41
10 +
$247.63
Click for Quote
Log in
to unlock special pricing