- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 741-401
741-401
Altech
Altech 741-401 Enclosure, Polycarbonate, Gray, Metric Knockouts, 5.91" x 11.81", AKL Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 741-401 Enclosure, Polycarbonate, Gray, Metric Knockouts, 5.91" x 11.81", AKL Series
Search Keywords: 741401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:741-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$138.52
5
$128.18
10
$122.69
15
$117.64
25
$115.88
50 +
$114.14
Click for Quote
Log in
to unlock special pricing