- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 733-714
733-714
Altech
Distribution Box - 17.700" L x 12.400" W x 6.100" H (449.58mm x 314.96mm x 154.94mm) - Cover Included - IP65 - Gray.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution Box - 17.700" L x 12.400" W x 6.100" H (449.58mm x 314.96mm x 154.94mm) - Cover Included - IP65 - Gray.
Search Keywords: 733714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:733-714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
149
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$254.94
3
$247.86
5
$244.14
10 +
$240.48
Click for Quote
Log in
to unlock special pricing