- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 720-050
720-050
Altech
Pole Mount Kit - Hot-Dip Galvanized Steel - 300mm Mounting Side - 35 x 286 x 40mm Dimensions - 2 Pieces Set.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pole Mount Kit - Hot-Dip Galvanized Steel - 300mm Mounting Side - 35 x 286 x 40mm Dimensions - 2 Pieces Set.
Search Keywords: 720050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:720-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7301201000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$83.67
5
$74.66
10
$72.43
25
$66.48
50
$65.48
100
$64.50
250 +
$62.22
Click for Quote
Log in
to unlock special pricing