- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 720-033
Altech
720-033
Standard Rail - 35 x 7.5 mm - 500 mm Enclosure Side - 450 mm Length - GEOS-L/S 4050, GEOS-S 5040 Enclosure Type.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 720-033 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7301201000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |