- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 711-434
711-434
Altech
Enclosure - GEOS Series - 11.8 x 15.7 x 7.1 in (300 x 400 x 180 mm) - IP67 - Plastic, Polycarbonate - Gray / Transparent Cover ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enclosure - GEOS Series - 11.8 x 15.7 x 7.1 in (300 x 400 x 180 mm) - IP67 - Plastic, Polycarbonate - Gray / Transparent Cover.
Search Keywords: 711434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:711-434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$305.14
3
$296.66
5
$292.21
10 +
$287.83
Click for Quote
Log in
to unlock special pricing