- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 711-433
711-433
Altech
Enclosure - GEOS Series - 11.8 x 11.8 x 7.1 in (300 x 300 x 180 mm) - IP67 - Plastic, Polycarbonate - Gray / Transparent Cover ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enclosure - GEOS Series - 11.8 x 11.8 x 7.1 in (300 x 300 x 180 mm) - IP67 - Plastic, Polycarbonate - Gray / Transparent Cover.
Search Keywords: 711433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:711-433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$243.67
3
$236.90
5
$233.35
10 +
$229.85
Click for Quote
Log in
to unlock special pricing